0.5mm pitch, 12-position, single-row right-angle female header and receptacle for board-to-board applications. Features gold-plated bronze contacts with a 500mA current rating and 50V voltage rating, suitable for surface mount termination. Constructed with a liquid crystal polymer actuator and housing, offering a 2mm height and operating temperature range of -40°C to 105°C. Includes a locking mechanism for secure mating and a UL94 V-0 flammability rating.
Hirose FH52-12S-0.5SH(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2mm |
| Housing Color | Grey |
| Length | 10.3mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH52 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH52-12S-0.5SH(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.