Hirose FH52-24S-0.5SH technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FH52-24S-0.5SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.