50-position, 0.5mm pitch ZIF/LIF FFC/FPC connector for surface mount applications. Features a bottom-contact receptacle with gold-plated bronze contacts and a liquid crystal polymer actuator. Rated for 20 mating cycles, operating temperatures from -40°C to 105°C, and UL94 V-0 flammability. Supplied on tape and reel for automated assembly.
Hirose FH52-50S-0.5SH(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH52 |
| Termination | SMD/SMT |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH52-50S-0.5SH(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.