
60-position, 0.5mm pitch right-angle surface-mount FFC/FPC connector. Features gold-plated bronze contacts, a liquid crystal polymer actuator, and a maximum current rating of 500mA. Operates within a -40°C to 105°C temperature range and offers 20 mating cycles. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Hirose FH52-60S-0.5SH(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH52 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH52-60S-0.5SH(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.