8-position, 0.5mm pitch FFC/FPC connector with a right-angle, horizontal mounting orientation. Features gold-plated bronze contacts, a liquid crystal polymer actuator, and a surface mount termination. Rated for 50V and 500mA, with a mating cycle of 20 and operating temperatures from -40°C to 105°C. This lead-free, RoHS-compliant component boasts a UL94 V-0 flammability rating.
Hirose FH52-8S-0.5SH(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH52 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH52-8S-0.5SH(99) to view detailed technical specifications.
No datasheet is available for this part.
