Hirose FI-2015-CVS(50) technical specifications.
| Body Material | Plastic |
| Package/Case | Molded |
| Color | Grey |
| Material | PC, Polycarbonate |
| Number of Positions | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FI |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose FI-2015-CVS(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.