Hirose FI40-2015S technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FI40-2015S to view detailed technical specifications.
No datasheet is available for this part.