This wire-to-board connector features a 15-position, 2-row configuration with a 2.54mm pitch. Designed for solder termination, it offers a right-angle orientation and a free-hanging, through-hole mount. The male plug boasts gold-plated bronze and copper alloy contacts, rated for 1A current and 250V voltage, operating within a -55°C to 85°C temperature range. This RoHS compliant component is black in color.
Hirose FI40B-2015S(50) technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FI |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FI40B-2015S(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.