Hirose FL-R-PC(3) technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 50 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FL-R-PC(3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.