Hirose FX1-144P-1.27DSL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FX1 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX1-144P-1.27DSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.