This Hirose FX10-120IP-36Q-8PH(03) is a 120-contact mezzanine header with a PL gender and 0.5mm pitch. It features a termination method of solder and a maximum operating temperature range of -55°C to 85°C. The header is designed for surface mount applications and has a maximum current rating of 0.3A. It measures 6.5mm in height and is rated for 50VDC or 50VAC.
Hirose FX10-120IP-36Q-8PH(03) technical specifications.
| Type | Mezzanine |
| Gender | PL |
| Number of Contacts | 120 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FX10-120IP-36Q-8PH(03) to view detailed technical specifications.
No datasheet is available for this part.