Board-to-board receptacle with 100 signal and 10 ground positions, featuring a 0.5mm contact pitch. This straight, top-entry SMD component offers a 5mm mated stacking height and a 4mm stack height. Constructed with bronze contacts and gold plating, it is rated for 50V AC and 300mA current. The beige, UL94 V-0 rated housing is lead-free and RoHS compliant, supplied in tray packaging.
Hirose FX10A-100S/10-SV(71) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX10 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-100S/10-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
