
This Hirose FX10A-120P/12-SV(71) is a 120-position 2-row shrouded surface mount header with a current rating of 300mA and a voltage rating of 50V. It features a contact material of bronze and a contact plating of gold. The header is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It has a mated stacking height of 4mm and is packaged in a tray with a single unit quantity.
Hirose FX10A-120P/12-SV(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX10 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-120P/12-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.