
0.5mm pitch, 120-position, 2-row board-to-board receptacle connector for surface mount applications. Features gold-plated bronze contacts, a 300mA current rating, and a 50V voltage rating. Offers a mated stacking height of 5mm and a stack height of 4mm. Housing is beige with a straight orientation and UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Hirose FX10A-120S/12-SV(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX10 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-120S/12-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.