Hirose FX10A-120S/12-SV(91) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-120S/12-SV(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.