
Board-to-board receptacle with 120 positions and a 0.5mm contact pitch. Features straight, surface mount termination with gold-plated bronze contacts. Rated for 50V and 300mA, this beige, RoHS compliant component offers a 4mm stack height and is supplied in a tray.
Hirose FX10A-120S-SV technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX10 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-120S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
