
Board-to-board connector receptacle featuring 140 positions with a 0.5mm contact pitch. This straight, surface mount component offers a 5mm mated stacking height and a 3.2mm height. Constructed with bronze contacts and gold plating, it boasts a 50V AC voltage rating and a UL94 V-0 flammability rating. The beige housing is lead-free and RoHS compliant, supplied in tape and reel packaging.
Hirose FX10A-140S/14-SV(91) technical specifications.
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.2mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 49.1mm |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-140S/14-SV(91) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
