
The Hirose FX10A-144P-SV(92) is a 144-position, 2-row surface mount header with a 0.02inch pitch. It features a bronze contact material with gold plating and is designed for surface mount applications. The header is available in a tape and reel packaging with 1000 units per pack. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Hirose FX10A-144P-SV(92) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-144P-SV(92) to view detailed technical specifications.
No datasheet is available for this part.