Hirose FX10A-144P-SV1(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FX10 |
| Stack Height | 5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-144P-SV1(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.