
Hirose FX10A-168P-SV1(83) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-168P-SV1(83) to view detailed technical specifications.
No datasheet is available for this part.