Hirose FX10A-168P-SV4(93) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10A-168P-SV4(93) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
