
The Hirose FX10B-100P/10-SV(92) is a 100-position, 2-row surface mount male connector with a 0.02inch pitch. It features gold plated contacts and a bronze contact material. The connector is designed for surface mount applications and is available in a tape and reel packaging with 1000 pieces per package. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Hirose FX10B-100P/10-SV(92) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10B-100P/10-SV(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.