
This 100-position 2-row shrouded surface mount header features a beige housing and bronze contacts with gold plating. It has a flammability rating of UL94 V-0 and is not RoHS compliant due to the presence of lead. The header is packaged in a tray and has a mated stacking height of 5mm.
Hirose FX10B-100S/10-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FunctionMax™ FX10 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX10B-100S/10-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
