Datasheets.com
Datasheets.com
CONN RCPT 120POS SMD GOLD
Hirose

FX10B-120S/12-SV

CONN RCPT 120POS SMD GOLD

MountingSurface Mount
Quick Jump:

Technical Specifications

Hirose FX10B-120S/12-SV technical specifications.

General

Contact Material
Bronze
Contact Plating
Gold
Flammability Rating
UL94 V-0
Housing Color
Beige
Lead Free
Contains Lead
Mated Stacking Heights
5mm
Mount
Surface Mount
Number of Contacts
120
Number of Positions
120
Number of Rows
2
Packaging
Tray
RoHS Compliant
No
Series
FunctionMax™ FX10

Compliance

RoHS
Not Compliant

Datasheet

Hirose FX10B-120S/12-SV Datasheet

Download the complete datasheet for Hirose FX10B-120S/12-SV to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.