The Hirose FX10B-140P/14-SV1(71) is a 140-position shrouded surface mount header with a voltage rating of 50V and a current rating of 300mA. It features a 2-row design with a pitch of 0.02inch. The header is made from bronze with a gold plating and is lead-free. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The header is packaged in a tray with 50 units per package and has a mated stacking height of 5mm.
Hirose FX10B-140P/14-SV1(71) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Stack Height | 5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10B-140P/14-SV1(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.