
The Hirose FX10B-168P-SV4(85) is a surface mount connector with 168 positions in a 2-row configuration. It has a current rating of 300mA and a voltage rating of 50V. The connector features a 0.5mm pitch and is RoHS compliant. It is available in a tape and reel packaging with 250 pieces per package.
Hirose FX10B-168P-SV4(85) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Positions | 168 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FunctionMax™ FX10 |
| Stack Height | 5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX10B-168P-SV4(85) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
