Board-to-board header, male, straight orientation, 100 positions with 100 signal and 10 ground contacts. Features a 0.5mm pitch, 2.5mm mated stacking height, and surface mount termination. Contact material is copper alloy with gold plating. Rated for 50V and 300mA, with an operating temperature range of -55°C to 85°C. Insulation material is polyester, with a UL94 V-0 flammability rating. RoHS compliant.
Hirose FX11A-100P/10-SV(71) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Mated Stacking Heights | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-100P/10-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
