Hirose FX11A-100P-SV(22) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 2.5mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-100P-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
