Hirose
FX11A-100P-SV0.5(21)
Board to Board & Mezzanine Connectors 100P M HDR STRT SMT GIDE POST GROUND PLT
MountingSurface Mount
Quick Jump:
Technical Specifications
Hirose FX11A-100P-SV0.5(21) technical specifications.
General
Contact Plating
Gold
Mated Stacking Heights
3mm
Mount
Surface Mount
Number of Positions
100
Number of Rows
2
Package Quantity
1000
Packaging
Tape and Reel
Pitch
0.02inch
RoHS Compliant
Yes
Series
FX11
Stack Height
3mm
Termination
SMD/SMT
Compliance
RoHS
Compliant
Datasheet
Hirose FX11A-100P-SV0.5(21) Datasheet
Download the complete datasheet for Hirose FX11A-100P-SV0.5(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.