
This 100-position 2-row surface mount connector features gold contact plating and is lead free. It is available in a tape and reel packaging with 1000 pieces per pack. The connector has a mated stacking height of 3mm and a stack height of 2.5mm. It is designed for surface mount applications with a pitch of 0.02inch. The RoHS compliant connector is suitable for use in a variety of electronic devices.
Hirose FX11A-100S/10-SV(92) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-100S/10-SV(92) to view detailed technical specifications.
No datasheet is available for this part.
