
This is a 100-position, 2-row surface mount receptacle with a contact material of bronze and copper alloy, plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The receptacle is lead free and RoHS compliant, with a stacking height of 2.5mm and a pitch of 0.5mm. It is designed for surface mount applications and is available in a tray packaging format.
Hirose FX11A-100S-SV technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-100S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
