
This 100-position 2-row shrouded surface mount header features a 0.02inch pitch and gold contact plating. It is available in packaging quantities of 1000 units per reel. The header is RoHS compliant and suitable for surface mount applications. The mated stacking height is 3mm, and it is designed for use in board-to-board and mezzanine connections.
Hirose FX11A-100S-SV(22) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-100S-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
