
This Hirose FX11A-60S/6-SV(71) is a 60-position, 2-row surface mount receptacle with a current rating of 300mA and a voltage rating of 50V. It features gold-plated contacts and a lead-free construction. The receptacle is designed for surface mount applications and has a pitch of 0.5mm. It is available in a tray packaging format with a package quantity of 1.
Hirose FX11A-60S/6-SV(71) technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-60S/6-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.