This Hirose FX11A-80P/8-SV(71) is an 88-position, 2-row surface mount header with a current rating of 300mA and a voltage rating of 50V. It features a 0.5mm pitch and is suitable for surface mount applications. The header is available in a tray packaging and is compliant with RoHS regulations. It has a stack height of 2.5mm and is designed for use in board-to-board and mezzanine connections.
Hirose FX11A-80P/8-SV(71) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Mated Stacking Heights | 2.5mm |
| Mount | Surface Mount |
| Number of Contacts | 88 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-80P/8-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.