
Hirose FX11A-80S-SV technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 80 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11A-80S-SV to view detailed technical specifications.
No datasheet is available for this part.