
This Hirose FX11B-100S/10-SV(91) connector features 100 positions in a 2-row surface mount configuration with a pitch of 0.02inch. The contacts are plated with gold for reliable connections. The connectors are supplied on tape and reel in quantities of 1000. They are RoHS compliant and suitable for surface mount applications.
Hirose FX11B-100S/10-SV(91) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11B-100S/10-SV(91) to view detailed technical specifications.
No datasheet is available for this part.
