
The FX11B-100S/10-SV(92) is a 100-position, 2-row surface mount connector from Hirose. It features a gold contact plating and is available in quantities of 1000 per pack. The connector has a mated stacking height of 3mm and a stack height of 2.5mm. It is packaged in tape and reel format and is RoHS compliant.
Hirose FX11B-100S/10-SV(92) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11B-100S/10-SV(92) to view detailed technical specifications.
No datasheet is available for this part.