
This 100-position 2-row SMD/SMT shrouded header is rated for 50V and 300mA. It has a pitch of 0.5mm and a stack height of 2.5mm. The contact material is bronze with a gold plating. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Hirose FX11B-100S-SV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11B-100S-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.