Hirose FX11B-100S-SV(22) technical specifications.
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Height | 2.1mm |
| Housing Color | Beige |
| Length | 32mm |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11B-100S-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.