
Board-to-board receptacle with 100 signal and 10 ground positions, featuring a 0.5mm pitch. This straight, surface-mount component offers a 2mm mated stacking height and a 300mA current rating. Constructed with gold-plated bronze and copper alloy contacts, it operates at a 50V voltage rating and boasts a UL94 V-0 flammability rating. The beige housing is lead-free and RoHS compliant.
Hirose FX11LA-100S/10-SV(71) technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-100S/10-SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
