
This 100-position 2-row rectangular connector from Hirose features a voltage rating of 50V and a current rating of 300mA. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The connector is lead-free and RoHS compliant, making it suitable for a wide range of applications. It is available in a tape and reel packaging with 1000 pieces per reel.
Hirose FX11LA-100S/10-SV(92) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-100S/10-SV(92) to view detailed technical specifications.
No datasheet is available for this part.