
The Hirose FX11LA-68P-SV(22) is a surface mount connector with 68 positions and 2 rows. It features a 0.02inch pitch and is lead free. The connector is available in a package quantity of 1000, packaged on a tape and reel. It has a mated stacking height of 2mm and a termination type of SMD/SMT. The FX11LA-68P-SV(22) is RoHS compliant.
Hirose FX11LA-68P-SV(22) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-68P-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.