Hirose FX11LA-80P/8-SV technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 1.9mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FX11 |
| Width | 5.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FX11LA-80P/8-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.