80-position, 2-row male shrouded header for board-to-board applications. Features a 0.5mm pitch and a 2mm mated stacking height. Contacts are copper alloy with gold plating, rated for 300mA current and 50V voltage. This surface mount component has a beige, UL94 V-0 flammability rated housing and is RoHS compliant.
Hirose FX11LA-80P/8-SV(71) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-80P/8-SV(71) to view detailed technical specifications.
No datasheet is available for this part.