
Board-to-board connector header featuring 80 signal and 8 ground positions. Surface mount termination with a 0.5mm pitch, designed for a 2mm mated stacking height. Gold contact plating ensures reliable conductivity. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Hirose FX11LA-80P/8-SV(92) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-80P/8-SV(92) to view detailed technical specifications.
No datasheet is available for this part.