The FX11LA-80S/8-SV(92) is a 80-position shrouded surface mount header from Hirose. It features gold contact plating and is lead free. The header is available in a tape and reel packaging with 1000 pieces per package. It has a pitch of 0.02inch and is RoHS compliant. The FX11 series is designed for use in board-to-board and mezzanine applications.
Hirose FX11LA-80S/8-SV(92) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-80S/8-SV(92) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.