
The Hirose FX11LA-92S-SV(22) is a 92-position, 2-row surface mount header with a 0.02inch pitch. It is available in a tape and reel packaging with 1000 units per package. The header features gold contact plating and is RoHS compliant. It is designed for surface mount applications and has a mated stacking height of 2mm.
Hirose FX11LA-92S-SV(22) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LA-92S-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
