
Board to Board & Mezzanine Connectors 100P F RECEP SRT SMT NO GIDE POST GRD PLT
Hirose FX11LB-100S/10-SV(91) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LB-100S/10-SV(91) to view detailed technical specifications.
No datasheet is available for this part.