
This Hirose FX11LB-100S/10-SV(92) connector features 100 positions in a 2-row configuration, with a pitch of 0.02inch and gold contact plating. It is designed for surface mount applications and is available in quantities of 1000 per reel. The connector has a mated stacking height of 2mm and is suitable for use in a variety of general-purpose applications.
Hirose FX11LB-100S/10-SV(92) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LB-100S/10-SV(92) to view detailed technical specifications.
No datasheet is available for this part.