
This 92-position, 2-row surface mount connector features a 0.02inch pitch and is packaged in quantities of 1000 per reel. The contacts are plated with gold, and the connector is RoHS compliant. It is designed for surface mount applications and has a mated stacking height of 2mm.
Hirose FX11LB-92P-SV(22) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 2mm |
| Mount | Surface Mount |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FX11 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX11LB-92P-SV(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.